Part Details for PE910004 by Pasternack Enterprises
Overview of PE910004 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE910004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE910004
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BMMA, Connector Gender 1: Female, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. BMMA Female to SMA Male Adapter. The BMMA to SMA adapter PE910004 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.3:1. This RF adapter has a female to male gender configuration, which provides easier connections in tighter spaces. Our BMMA to SMA adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 18 GHz. This BMMA female to SMA male adapter is one of the many RF components that ship the same business day as they are ordered. The PE910004 female BMMA to male SMA adapter has a straight body. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.424 dB. This RF adapter has a 0.69-inch length, 0.35-inch width, and 0.01 lbs weight. The PE910004 adapter from Pasternack is made from a passivated stainless steel connector body and has a beryllium copper center contact. Our BMMA female to SMA male radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of BMMA to SMA radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 18 GHz RF adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 30 |
|
$84.0100 / $97.6900 | Buy Now |