Part Details for PE9077 by Pasternack Enterprises
Results Overview of PE9077 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE9077 Information
PE9077 by Pasternack Enterprises is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PE9077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8254
|
Newark | Sma Female To Tnc Male Adapter |Pasternack Enterprises PE9077 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9400 / $88.6300 | Buy Now |
DISTI #
3985-PE9077-ND
|
DigiKey | COAX ADAPT SMA TO TNC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1578 In Stock |
|
$30.9400 / $35.9700 | Buy Now |
|
Quest Components | RF STRAIGHT ADAPTER | 8 |
|
$38.7173 / $40.7550 | Buy Now |
Part Details for PE9077
PE9077 CAD Models
PE9077 Part Data Attributes
|
PE9077
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9077
Pasternack Enterprises
RF Connector Adapter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-TNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
VSWR | 1.3 |