Part Details for PE9001 by Pasternack Enterprises
Overview of PE9001 by Pasternack Enterprises
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4482
|
Newark | Bnc Tee Adapter Female-Male-Female |Pasternack Enterprises PE9001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9001-ND
|
DigiKey | BNC Tee Adapter Female-Male-Fema Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
563 In Stock |
|
$30.9500 / $35.9900 | Buy Now |
|
Quest Components | BNC-BNC-BNC, FEMALE-MALE-FEMALE | 24 |
|
$40.6215 / $45.1350 | Buy Now |
|
Quest Components | BNC-BNC-BNC, FEMALE-MALE-FEMALE | 12 |
|
$40.6215 / $45.1350 | Buy Now |
|
LCSC | Other industrial control products | 5 |
|
$34.5359 | Buy Now |
DISTI #
PE9001
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: BNC, Connector Gender 3: Female, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. BNC Tee Adapter Female-Male-Female. BNC adapter PE9001 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. BNC female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9001 female BNC to male BNC adapter has a tee body. This Pasternack tee BNC adapter is also known as a BNC T connector. Our female BNC to male BNC adapter PE9001 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 560 |
|
$30.9500 / $35.9900 | Buy Now |
Part Details for PE9001
PE9001 CAD Models
PE9001 Part Data Attributes
|
PE9001
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9001
Pasternack Enterprises
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC-BNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | PE9001 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |