Part Details for PE88X2003 by Pasternack Enterprises
Overview of PE88X2003 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE88X2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE88X2003
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details).. 2x Frequency Multiplier Module, 8 GHz to 21 GHz Output Frequency, +10 dBm Output Power, Field Replaceable SMA. RF coaxial frequency multiplier (also referred to as a coaxial frequency doubler) PE88X2003 from Pasternack has SMA conectors and are 50 Ohm. Our SMA frequency multiplier is manufactured for a minimum frequency input of Error and a maximum frequency input of Error. This SMA microwave frequency multiplier / doubler output minimum frequency is Error and output maximum frequency of Error. SMA frequency doubler / multiplier PE88X2003 from Pasternack is rated for a dBm P1dB and is just one part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. This RF frequency multiplier with SMA connectors is in-stock, Pasternack is where to buy your radio frequency components for same day shipping throughout the United States and internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$5,428.0000 / $5,900.0000 | Buy Now |