Part Details for PE86X1029 by Pasternack Enterprises
Overview of PE86X1029 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE86X1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE86X1029-ND
|
DigiKey | Double Balanced Mixer Operating Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$1,601.6000 / $1,820.0000 | Buy Now |
DISTI #
PE86X1029
|
Pasternack Enterprises US | Key Specifications, RF Connector Series: 2.92mm, RF Connector Gender: Female, LO Connector Series: 2.92mm, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 7 GHz, RF Maximum Frequency: 34 GHz, LO Minimum Frequency: 7 GHz, LO Maximum Frequency: 34 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 8 GHz. Double Balanced Mixer Operating from 7 GHz to 34 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm, 2.92mm. RF double balanced mixer (also referred to as a frequency mixer) PE86X1029 from Pasternack has 2.92mm connector. This 2.92mm double balanced mixer is manufactured with a impedance and has a RF to LO isolation of dB. This radio frequency double balanced mixer has a RF frequency range of 7 GHz for the minimum and 34 GHz for the maximum. PE86X1029 double balanced frequency mixer LO frequency range is 7 GHz for the minimum and 34 GHz for the maximum. Our frequency mixer that is double balanced has an IF frequency range of DC for a minimum and 8 GHz for a maximum. Double balanced mixer from Pasternack is rated for a third order intercept point of 22 dBm. This 50 Ohm 2.92mm double balanced frequency mixer is part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our double balanced mixer is in-stock and Pasternack is where to buy your RF mixer components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$1,674.4000 / $1,820.0000 | Buy Now |