Part Details for PE85NS4002 by Pasternack Enterprises
Overview of PE85NS4002 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE85NS4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE85NS4002-ND
|
DigiKey | Surface Mount (SMT) Pin Packaged Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$77.9500 / $88.5800 | Buy Now |
DISTI #
PE85NS4002
|
Pasternack Enterprises US | Key Specifications, Impedance: 50 Ohm, Minimum Frequency: 0.2 MHz, Maximum Frequency: 3 GHz. Min Qty: 1 Package Multiple: 1 | 3 |
|
$77.9500 / $88.5800 | Buy Now |