Part Details for PE83IR1029 by Pasternack Enterprises
Overview of PE83IR1029 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE83IR1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE83IR1029-ND
|
DigiKey | 6-18GHZ ISLTR 10W SMA Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$579.6000 / $630.0000 | Buy Now |
DISTI #
PE83IR1029
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 6 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 10 dB. Isolator with 10 dB Isolation from 6 GHz to 18 GHz, 10 Watts and SMA Female. Pasternack RF isolator PE83IR1029 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 6 GHz and a maximum frequency of 18 GHz. This SMA coaxial isolator has a minimum isolation of 10 dB and a maximum input power of 10 Watts. PE83IR1029 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 7 |
|
$554.4000 / $630.0000 | Buy Now |