Part Details for PE83IR1003 by Pasternack Enterprises
Overview of PE83IR1003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE83IR1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE83IR1003-ND
|
DigiKey | High Power Isolator with 20 dB I Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$938.4000 / $1,020.0000 | Buy Now |
DISTI #
PE83IR1003
|
Pasternack Enterprises US | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 1.7 GHz, Maximum Frequency: 2.2 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.4 dB, Maximum Input Power: 100 Watts, Minimum Isolation: 20 dB. High Power Isolator with 20 dB Isolation from 1.7 GHz to 2.2 GHz, 100 Watts and N Female. Pasternack RF isolator PE83IR1003 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 1.7 GHz and a maximum frequency of 2.2 GHz. This N type coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 100 Watts. PE83IR1003 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$938.4000 / $1,020.0000 | Buy Now |