Part Details for PE82P5000 by Pasternack Enterprises
Overview of PE82P5000 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE82P5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE82P5000-ND
|
DigiKey | 8 Bit Programmable Phase Shifter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$3,748.3900 / $4,259.5300 | Buy Now |
DISTI #
PE82P5000
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Female, Maximum Insertion Loss: 13 dB. 8 Bit Programmable Phase Shifter, 500 MHz to 2 GHz, 360 Deg Phase Shift, 256 Steps and SMA. Pasternack 8 bit programmable phase shifter PE82P5000 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This 8 bit programmable phase shifter is manufactured with SMA connectors and has a phase adjustment of 0 degrees. Our SMA 8 bit programmable phase shifter has a minimum frequency of 500 MHz and a maximum frequency of 2 GHz. SMA coaxial RF 8 bit programmable phase shifter has a maximum input power of 0 watt. PE82P5000 coaxial SMA 8 bit programmable phase shifter is one of over 40,000 RF components supplied by Pasternack. Our 8 bit programmable phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,918.7700 / $4,259.5300 | Buy Now |