Part Details for PE8259 by Pasternack Enterprises
Overview of PE8259 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8259-ND
|
DigiKey | DC Block on Inner Conductor 50 O Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$7,557.6000 / $8,040.0000 | Buy Now |
DISTI #
PE8259
|
Pasternack Enterprises US | Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: 1.0mm, Connector In Gender: Male, Connector Out Series: 1.0mm, Connector Out Gender: Female, Minimum Frequency: 0.05 MHz, Maximum Frequency: 110 GHz, Maximum Voltage: 16 Volts. DC Block on Inner Conductor 50 Ohm 1.0 mm Male to 1.0 mm Female Operating From 50 kHz to 110 GHz. Pasternack's PE8259 is an inner DC block with 1.0 mm (W1) connectors. It has a blocking capacitor on the inner conductor and operates from 50 kHz to 110 GHz. Our 1.0 mm (W1) DC block offers good insertion loss of 2.5 dB and has a minimum operating voltage of 16 Vdc. DC blocks are commonly used to filter out unwanted DC signals, while allowing AC drive signals to pass through. They can help improve signal to noise ratio (SNR), eliminate ground loops, or provide isolation in your test setup. All of Pasternack's DC blocks are in stock and available to ship same-day. Min Qty: 1 Package Multiple: 1 | 3 |
|
$7,557.6000 / $8,040.0000 | Buy Now |