Part Details for PE8255A by Pasternack Enterprises
Overview of PE8255A by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8255A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8255A-ND
|
DigiKey | Adjustable Phase Shifter, DC-18 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$2,670.2700 / $2,840.7100 | Buy Now |
DISTI #
PE8255A
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 1.6:1, Maximum Insertion Loss: 1 dB, Maximum Power: 100 Watts, Peak Power: 3,000 Watts. Adjustable Phase Shifter, DC-18 GHz, With an Adjustable Phase of 30 deg / GHz Minimum, SMA and Digital Dial. Pasternack's adjustable phase shifter PE8255A is part of our large selection of in-stock RF, microwave, and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with SMA female connectors and has an impedance of 50 Ohms. Our SMA adjustable phase shifter has a maximum frequency of 18 GHz. The PE8255A adjustable phase shifter available from Pasternack has an aluminum-plated housing. Pasternack’s adjustable phase shifter has a maximum input power of 100 Watts (CW). This 50 Ohm RF phase shifter offers maximum insertion loss of 1 dB. Our PE8255A adjustable phase shifter has a maximum VSWR of 1.6:1. PE8255A coaxial SMA adjustable phase shifter is one of over one million RF components supplied by Pasternack. Our adjustable phase shifter can be bought and shipped worldwide on the same business day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF adjustable phase shifter for your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$2,670.2700 / $2,840.7144 | Buy Now |