There are no models available for this part yet.
Overview of PE8251 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE8251 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE8251-ND
|
DigiKey | High Voltage DC Block on Inner C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$228.7500 / $265.9900 | Buy Now | |
DISTI #
PE8251
|
Pasternack Enterprises US | Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Male, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.6:1. High Voltage DC Block on Inner Conductor 50 Ohm N Male to N Female Operating From 10 MHz to 18 GHz. PE8251 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a N input and N output. This N DC block is an inner direct current block type. Pasternack inner N DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. PE8251 N inner DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.6:1. This inner N RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with N connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock. Min Qty: 1 Package Multiple: 1 | 13 |
|
$244.7100 / $265.9900 | Buy Now |