Part Details for PE8224 by Pasternack Enterprises
Overview of PE8224 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8224-ND
|
DigiKey | DC Block on Inner and Outer Cond Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$648.6000 / $705.0000 | Buy Now |
DISTI #
PE8224
|
Pasternack Enterprises US | Key Specifications, Block Type: Inner/Outer, Impedance: 50 Ohm, Connector In Series: 2.92mm, Connector In Gender: Male, Connector Out Series: 2.92mm, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 26.5 GHz, Maximum VSWR: 1.35:1. DC Block on Inner and Outer Conductor 50 Ohm 2.92mm Male to 2.92mm Female Operating From 10 MHz to 26.5 GHz. PE8224 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a 2.92mm input and 2.92mm output. This 2.92mm DC block is an inner/outer direct current block type. Pasternack inner/outer 2.92mm DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 26.5 GHz. PE8224 2.92mm inner/outer DC block has a maximum insertion loss of 0.75 dB and a maximum VSWR of 1.35:1. This inner/outer 2.92mm RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with 2.92mm connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock. Min Qty: 1 Package Multiple: 1 | 12 |
|
$648.6000 / $705.0000 | Buy Now |