Part Details for PE80T6010 by Pasternack Enterprises
Overview of PE80T6010 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE80T6010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE80T6010-ND
|
DigiKey | Tunnel Diode Zero Bias Detector, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$137.0300 / $155.7200 | Buy Now |
DISTI #
PE80T6010
|
Pasternack Enterprises US | Key Specifications, Type: Tunnel Diode, Detector Polarity: Negative, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 500 MHz, Maximum Frequency: 1 GHz, Connector In Impedance: 50 Ohm. Tunnel Diode Detector, SMA, 5 nsec Pulse Risetime, Negative Video Out, +17 dBm max Pin, 500 MHz to 1 GHz. Pasternack tunnel diode detector PE80T6010 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This tunnel diode detector is manufactured with SMA male to SMA female connectors. Our SMA tunnel diode detector has a minimum frequency of 500 MHz and a maximum frequency of 1 GHz. This SMA coaxial RF detector has a maximum input power of 17 dBm and a video capacitance of 0 pF. PE80T6010 coaxial SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our tunnel diode detector can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$143.2600 / $155.7200 | Buy Now |