Part Details for PE80L2003 by Pasternack Enterprises
Overview of PE80L2003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE80L2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE80L2003-ND
|
DigiKey | High Power Limiter, Field Replac Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$1,564.0000 / $1,700.0000 | Buy Now |
DISTI #
PE80L2003
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 20 MHz, Maximum Frequency: 4 GHz, Maximum Insertion Loss: 0.8 dB, Design Type: High Power, Peak Power: 100 Watt, Connector Option: Field Replaceable, Leakage (CW): 13 dBm, Recovery Time : 15,000 ns. High Power Limiter, Field Replaceable SMA, 100W Peak Power, 15 us Recovery, 13 dBm Flat Leakage, 20 MHz to 4 GHz., Pasternack ships all of our products, including the PE80L2003 high power field replaceable broadband signal limiter same-day, internationally. This SMA series limiter has a maximum peak power of 100W at 10µs Pulse Width 5% Duty Cycle and Pasternack aims to keep our product inventory consistently stocked. The 100W limiter has SMA female to SMA type connectors with a dense but rugged, thin-film construction. Pasternack’s PE80L2003 high power field replaceable high-power limiter features an impressive maximum insertion loss of 0.8 dB. The PE80L2003 SMA to SMA limiter has a typical recovery time of 15,000 nanoseconds. Pasternack’s PE80L2003 100W limiter has a 0.8 dB maximum insertion loss, and a minimum operational temperature range of 0 degrees C to a maximum of 50°C. PE80L2003 is a RF high power 100W at 10µs Pulse Width 5% Duty Cycle limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality SMA to SMA limiters that we ship around the world, have a broadband frequency of 20 MHz – 4 GHz. Download the field replaceable high power 100W PE80L2003 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE80L2003 has an average input power of 2 and a military-grade design. In fact, this 4 GHz 100W high-rel limiter meets the US Department of Defense environmental test methods for humidity of MIL-STD-202F, Method 103B, Condition B and vibration of MIL-STD-202F, Method 204D, Condition B. Get in touch with Pasternack’s expert technical support for assistance with the high power 100W PE80L2003 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 20 (MHz) – 4 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 20 MHz – 4 GHz 2 average input power high-reliability broadband limiter will be exact to spec. PE80L2003 has a max leakage of 13 dBm and is part of our vast inventory of electronic products. This SMA female to SMA limiter is ready for purchase and ships anywhere in the world. Order your high power field replaceable 100W limiter online today—there is no minimum order quantity and we provide same day shipping. Min Qty: 1 Package Multiple: 1 | 6 |
|
$1,564.0000 / $1,700.0000 | Buy Now |