Part Details for PE8037 by Pasternack Enterprises
Overview of PE8037 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8037-ND
|
DigiKey | High Power Limiter, SMA, 200W Pe Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
33 In Stock |
|
$157.1500 / $178.5800 | Buy Now |
DISTI #
PE8037
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 8 GHz, Maximum Frequency: 16 GHz, Maximum Insertion Loss: 2.2 dB, Design Type: High Power, Peak Power: 200 Watt, Leakage (CW): 12 dBm, Recovery Time : 200,000 ns. High Power Limiter, SMA, 200W Peak Power, 200 us Recovery, 12 dBm Flat Leakage, 8 GHz to 16 GHz., Pasternack ships all of our products, including the PE8037 high power broadband signal limiter same-day, internationally. This SMA series limiter has a maximum peak power of 200W at 1us pulse, 0.1% Duty Cycle and Pasternack aims to keep our product inventory consistently stocked. The 200W limiter has SMA male to SMA type connectors with a dense but rugged, thin-film construction. Pasternack’s PE8037 high power high-power limiter features an impressive maximum insertion loss of 2.2 dB. The PE8037 SMA to SMA limiter has a typical recovery time of 200,000 nanoseconds. Pasternack’s PE8037 200W limiter has a 2.2 dB maximum insertion loss, and a minimum operational temperature range of -55 degrees C to a maximum of 125°C. PE8037 is a RF high power 200W at 1us pulse, 0.1% Duty Cycle limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality SMA to SMA limiters that we ship around the world, have a broadband frequency of 8 GHz – 16 GHz. Download the high power 200W PE8037 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE8037 has an average input power of 1 and a military-grade design. In fact, this 16 GHz 200W high-rel limiter meets the US Department of Defense environmental test methods for humidity of and vibration of 20G, 100 to 2000Hz. Get in touch with Pasternack’s expert technical support for assistance with the high power 200W PE8037 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 8 (GHz) – 16 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 8 GHz – 16 GHz 1 average input power high-reliability broadband limiter will be exact to spec. PE8037 has a max leakage of 12 dBm and is part of our vast inventory of electronic products. This SMA male to SMA limiter is ready for purchase and ships anywhere in the world. Order your high power 200W limiter online today—there is no minimum order quantity and we provide same day shipping. Min Qty: 1 Package Multiple: 1 | 33 |
|
$164.2900 / $178.5800 | Buy Now |