Part Details for PE80254V1-000U-A99 by SUNON USA
Overview of PE80254V1-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE80254V1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE80254V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 48V 114mA 5.48W 4800RPM 60CFM 46.5dBA Panel Mount - Bulk (Alt: PE80254V1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70226289
|
RS | DC Fan, 48V, 80x80x25mm, 60CFM, 5.48W, 46.5dBA, 4800RPM, Wire Leads | Sunon Fans PE80254V1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1500 | RFQ |
DISTI #
PE80254V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 48V 114mA 5.48W 4800RPM 60CFM 46.5dBA Panel Mount - Bulk (Alt: PE80254V1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PE80254V1-000U-A99
PE80254V1-000U-A99 CAD Models
PE80254V1-000U-A99 Part Data Attributes:
|
PE80254V1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PE80254V1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.114A, 48V, 5.48W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 60 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 46.5 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 10.41 mmH2O | |
Rated Current | 0.114 A | |
Rated Power | 5.48 W | |
Rated Voltage | 48 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 91 g | |
Width | 25 mm |