Part Details for PE80252B1-000U-A99-TW by SUNON USA
Results Overview of PE80252B1-000U-A99-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP7000UVFLP | Texas Instruments | DLP® 0.7XGA 2xLVDS UV Type-A DMD 203-CLGA |
Price & Stock for PE80252B1-000U-A99-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE80252B1-000U-A99-TW
|
Avnet Americas | DC Fan Ball Bearing 24V 200mA 4.8W 4800RPM 60CFM 47.5dBA Panel Mount - Bulk (Alt: PE80252B1-000U-A99... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |