Part Details for PE7744DEV-161.1328M by Pletronics Inc
Overview of PE7744DEV-161.1328M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7744DEV-161.1328M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-PE7744DEV-161.13
|
Mouser Electronics | Standard Clock Oscillators 161.1328MHz 3.3V 25ppm -40+85DC RoHS: Compliant | 0 |
|
$7.5000 | Order Now |