Part Details for PE773006 by Curtis Industries
Overview of PE773006 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE773006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1105-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 10 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$37.1840 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant |
29 In Stock |
|
$37.9600 / $63.2200 | Buy Now |
DISTI #
65178165
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 28 |
|
$45.6286 / $79.3225 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant |
29 In Stock |
|
$37.9600 / $63.2200 | Buy Now |