Part Details for PE7437-6 by Pasternack Enterprises
Results Overview of PE7437-6 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE7437-6 Information
PE7437-6 by Pasternack Enterprises is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PE7437-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6067
|
Newark | 6Db 50Ohm Fixed Attenuator Bnc Plug To Bnc Jack 4Ghzrated 2 Watt |Pasternack Enterprises PE7437-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE7437-6-ND
|
DigiKey | 6DB ATTN BNC 2W 4GHZ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$42.0264 / $48.8700 | Buy Now |
DISTI #
PE7437-6
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 2 Wat... more Min Qty: 1 Package Multiple: 1 | 33 |
|
$40.4100 / $46.9900 | Buy Now |