Part Details for PE7433-30 by Pasternack Enterprises
Overview of PE7433-30 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7433-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7433-30-ND
|
DigiKey | ROTARY ATTN 0-30DB 7-10GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
8 In Stock |
|
$1,584.0000 / $1,800.0000 | Buy Now |
DISTI #
PE7433-30
|
Pasternack Enterprises US | Key Specifications, Design: Continuously Variable, Maximum Frequency: 10 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.5:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 30 dB. 0 to 30 dB Variable Attenuator, SMA Female to SMA Female Rated to 5 Watts from 7 GHz to 10 GHz. PE7433-30 is a variable attenuator from Pasternack. This SMA microwave attenuator is a continuously variable attenuator design. Our coaxial 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack variable RF attenuator has a female gender for connector 1 and a SMA female for connector 2. PE7433-30 variable attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 30 dB. This microwave variable attenuator has frequency range of 7 GHz to 10 GHz and a maximum VSWR of 1.5:1. Our countinously variable attenuator is rated to 5 Watt at the stated attenuation. Our variable attenuator PE7433-30 is shipped same day as purchased from Pasternack's facility certified to ISO 9001:2015. This attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 8 |
|
$1,584.0000 / $1,800.0000 | Buy Now |