Part Details for PE7433-20 by Pasternack Enterprises
Results Overview of PE7433-20 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE7433-20 Information
PE7433-20 by Pasternack Enterprises is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PE7433-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7433-20-ND
|
DigiKey | CTN ROTARY ATTN 0-20DB 7-10GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$1,775.4880 / $2,017.6000 | Buy Now |
DISTI #
PE7433-20
|
Pasternack Enterprises US | Key Specifications, Design: Continuously Variable, Maximum Frequency: 10 GHz, Impedance: 50 Ohm, Pow... more Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,707.2000 / $1,940.0000 | Buy Now |