Part Details for PE7311-50 by Pasternack Enterprises
Overview of PE7311-50 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7311-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7311-50-ND
|
DigiKey | 50 dB Fixed Attenuator, N Female Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$434.2700 / $461.9900 | Buy Now |
DISTI #
PE7311-50
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 50 Watt, VSWR Maximum: 1.3:1, Attenuation: 50 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Body Material: Black Anodized Aluminum Heatsink. 50 dB Fixed Attenuator, N Female to 7/16 DIN Male Directional Black Anodized Aluminum Heatsink Body Rated to 50 Watts Up to 6 GHz. PE7311-50 is a fixed 50 dB attenuator from Pasternack. This 50dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type N attenuator has a female gender on side 1 and a 7/16 DIN male connector on side 2. The Pasternack PE7311-50 50 dB attenuator is rated for up to 6 GHz. Our microwave attenuator is rated to 50 Watts at the stated attenuation value. Our fixed RF attenuator PE7311-50 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 50dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 9 |
|
$443.5100 / $461.9900 | Buy Now |