Part Details for PE7301-4 by Pasternack Enterprises
Overview of PE7301-4 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7301-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7301-4-ND
|
DigiKey | Type N F/F In/Out Bulkhead Coax Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$225.2700 / $255.9900 | Buy Now |
DISTI #
PE7301-4
|
Pasternack Enterprises US | Key Specifications. Impedance 50 Ohm Connector In Series N Connector In Gender Female Connector Out Series N Connector Out Gender Female Minimum Frequency DC Maximum Frequency 2.5 GHz Maximum Input Power 2,000 Watts Direction Directional. Type N F/F In/Out Bulkhead Coax RF Surge Protector, DC - 2.5GHz and 1GHz - 2GHz, DC Pass, 2kW, None, 30 V Max, 5kA, Gas Discharge Tube. RF surge protector (also known as lightning arrester) PE7301-4 from Pasternack is manufactured to precise radio frequency component standards for protection from electrical surges. This RF surge protector component in a coaxial in-line design is manufactured with type N connectors and they are 50 Ohm. Our in-line coaxial type N surge / lightning protector / arrester uses female connectors. Pasternack N type lightning surge protector has maximum frequency of 2.5 GHz and a maximum power of 2,000 watts. PE7301-4 radio frequency coaxial surge suppressor is part of more than 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our coax lightning electrical surge protector arrester is in stock at our ISO 9001:2008 Irvine, CA facility. Pasternack Enterprises is where to buy your RF surge / lightning protector, arrester and suppression components for same day shipping throughout the United States and internationally as with other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 45 |
|
$239.1900 / $259.9900 | Buy Now |