Part Details for PE71S7295 by Pasternack Enterprises
Overview of PE71S7295 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S7295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S7295-ND
|
DigiKey | Transfer, Electromechanical Rela Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,878.3100 / $2,134.4400 | Buy Now |
DISTI #
PE71S7295
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 43 GHz, Maximum Input Power (CW): 10 Watts, Maximum VSWR: 2:1, Maximum Insertion Loss: 1.3 dB, Minimum Isolation: 50 dB. Transfer, Electromechanical Relay Failsafe Switch, DC to 43 GHz, 28VDC, 10W, Solder Terminals, 2.92mm. The PE71S7295 electromechanical RF relay switch from Pasternack is available in a transfer switch design with failsafe actuator. This RF relay transfer switch with a 2.92mm female connector has a maximum frequency of 43 GHz. The maximum switching speed of this radio frequency transfer electromechanical switch is 20ms. Pasternack’s PE71S7295 relay switch comes with a maximum VSWR of 2:1 and a maximum insertion loss of 1.3 dB. This electromechanical RF relay switch is available in 2-inch length, 1.26-inch height and 2.16-inch width. The RF relay switch with a solder terminals has a typical operating voltage of 28 Volts. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -25 to 65 deg C. This failsafe RF switch with a 2.92mm female connector has a minimum isolation of 50 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S7295 electroless nickel finished RF switch has a maximum actuating set current of 160 mA. transfer electromechanical relay radio frequency failsafe switch PE71S7295 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our transfer coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF failsafe switches for your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,878.3100 / $2,134.4400 | Buy Now |