Part Details for PE71S6466 by Pasternack Enterprises
Overview of PE71S6466 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6466-ND
|
DigiKey | SP4T Electromechanical Relay Nor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,131.4300 / $1,285.7200 | Buy Now |
DISTI #
PE71S6466
|
Pasternack Enterprises US | Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 1,000 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SP4T Electromechanical Relay Normally Open Switch, DC to 12 GHz, up to 600W, 2M Lifecycles, 28V, Indicators, TTL, Suppression Diodes, N. PE71S6466 electromechanical RF relay switch from Pasternack is a sp4t switch design with normally open actuator. Our sp4t electromechanical RF normally open switch uses type N connectors at 50 Ohms. This type N RF relay sp4t switch has a maximum frequency of 12 GHz and maximum power of 1,000 Watts. The Pasternack radio frequency sp4t type N electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 20ms. N type sp4t electro mechanical RF relay normally open switch features Indicators, Solder Pins, TTL Logic with an isolation minimum of 60 dB. Sp4t electromechanical relay radio frequency normally open switch PE71S6466 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our sp4t type N coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,131.4300 / $1,285.7200 | Buy Now |