Part Details for PE71S6410 by Pasternack Enterprises
Overview of PE71S6410 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE71S6410
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP10T, Minimum Frequency: DC, Maximum Frequency: 20 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 60 Watts, Maximum VSWR: 1.8:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 70 dB. SP10T Electromechanical Relay Normally Open Switch, DC to 20 GHz, up to 90W, 28V, SMA. PE71S6410 electromechanical RF relay switch from Pasternack is a SP10T design. Our SP10T electromechanical RF switch uses SMA connectors at 50 Ohm. This SMA RF relay SP10T switch has a maximum frequency of 20 GHz and maximum power of 60 Watts. The Pasternack radio frequency SP10T SMA electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 20ms. SMA SP10T electro mechanical RF relay switch features with an isolation minimum of 70 dB. SP10T electromechanical relay radio frequency switch PE71S6410 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SP10T SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,109.6000 / $3,380.0000 | Buy Now |