Part Details for PE71S6400 by Pasternack Enterprises
Overview of PE71S6400 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6400-ND
|
DigiKey | IC RF SWITCH DPDT 18GHZ MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$822.8000 / $935.0000 | Buy Now |
DISTI #
PE71S6400
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 90 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. Transfer Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 90W, 28V, SMA. PE71S6400 electromechanical RF relay switch from Pasternack is a transfer switch design with failsafe actuator. Our transfer electromechanical RF failsafe switch uses SMA connectors at 50 Ohms. This SMA RF relay transfer switch has a maximum frequency of 18 GHz and maximum power of 90 Watts. The Pasternack radio frequency transfer SMA electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 20ms. SMA transfer electro mechanical RF relay failsafe switch features with an isolation minimum of 60 dB. Transfer electromechanical relay radio frequency failsafe switch PE71S6400 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our transfer SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$860.2000 / $935.0000 | Buy Now |