Part Details for PE7143 by Pasternack Enterprises
Overview of PE7143 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE7143
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 35 Watts, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 85W, 24V, Indicators, Self Cut Off, SMA. PE7143 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses SMA connectors at 50 Ohm. This SMA RF relay SPDT switch has a maximum frequency of 18 GHz and maximum power of 35 Watts. The Pasternack radio frequency SPDT SMA electro-mechanical relay switch is rated at a control voltage of 24 Volts, indicator voltage 32 and switching speed of 15ms. SMA SPDT electro mechanical RF relay switch features Indicators, Self Cut Off with an isolation minimum of 60 dB. SPDT electromechanical relay radio frequency switch PE7143 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$983.1300 / $1,117.1900 | Buy Now |