Part Details for PE70FG160 by Sanrex Corporation
Overview of PE70FG160 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE70FG160
PE70FG160 CAD Models
PE70FG160 Part Data Attributes:
|
PE70FG160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PE70FG160
Sanrex Corporation
Silicon Controlled Rectifier, 70000mA I(T), 1600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1600 A | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V |