There are no models available for this part yet.
Overview of PE70A9026 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE70A9026 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE70A9026-ND
|
DigiKey | Negative Slope Equalizer, 4 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,513.6000 / $1,720.0000 | Buy Now | |
DISTI #
PE70A9026
|
Pasternack Enterprises US | Key Specifications.Type of EqualizerNegative SlopeFrequency Range4 GHz to 8 GHzSmall Signal Insertion Loss0.6 dBEqualizing Value6 dBVSWR1.5 : 1Impedence (IN/OUT)50 OhmsRF Input Power, Max24 dBmLinearity+/-0.5Input/Output ConnectorSMA Female (Field Replaceable)Length0.59in 14.99mmWidth0.63in 16mmHeight0.39in 9.91mmWeight0.03lbsTemperature (Operating Range)-55 to +95 deg CTemperature (Storage Range)-65 to +125 deg C. Negative Slope Equalizer, 4 GHz to 8 GHz, 6 dB Fixed Equalizing Value, 0.8 dB Loss, Max Pin 150 mW, SMA. The PE70A9026 is a Negative Slope Equalizer module that covers a frequency range from 4 GHz to 8 GHz and exhibits a fixed attenuation response that decreases linearly with frequency. The 50 Ohm design has an equalizing value of 6 dB typical at 8 GHz. Negative slope equalizers are particularly useful in compensating the gain slope in systems where large amounts of cabling may cause exessive loss at higher frequencies over the operating band. Impressive typical performance includes low insertion loss of 0.6 dB, 1.5:1 VSWR, +/- 0.5 dB linearity, and maximum RF input power handling of +24 dBm. The rugged and compact package design supports field replaceable SMA female connectors, operates across a wide temperature range of -55°C to +95°C, and meets MIL-E-5400 and MIL-E-16400 environmental requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,513.6000 / $1,720.0000 | Buy Now |