Part Details for PE70A2005 by Pasternack Enterprises
Overview of PE70A2005 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A2005-ND
|
DigiKey | 4 GHz to 30 GHz Absorptive Volta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$4,665.7600 / $5,302.0000 | Buy Now |
DISTI #
PE70A2005
|
Pasternack Enterprises US | Key Specifications, Design: Voltage Variable, Maximum Frequency: 30 GHz, Impedance: 50, VSWR Maximum: 2.2, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Series 2: 2.92mm, Connector Gender 2: Female, Minimum Attenuation: 0, Maximum Attenuation: 0. 4 GHz to 30 GHz Absorptive Voltage Variable Attenuator, 30 dB, Field Replaceable 2.92mm. Pasternack’s PE70A2005 is an active voltage variable attenuator constructed to reduce the amplitude level of an incoming signal. This high-reliability voltage variable attenuator comes with a 50 Ohm impedance and has a 30 dBm typical input power. Our solder pin control RF attenuator offers frequency coverage from 4 GHz to 30 GHz. This threaded RF digital attenuator has a female connector gender configuration for input and output ports. The PE70A2005 voltage variable attenuator is ideal for test & measurement, military and commercial communications, military electronic systems and research & development applications. This active radio frequency attenuator has an operational temperature range from -40 deg C to 85 deg C. This PE70A2005 attenuator with field replaceable 2.92mm female connectors from Pasternack has an aluminum body with gold plating. Our solder pin control RF attenuator comes with a 2.2:1 maximum VSWR along with 0.05 Amps maximum DC current. The PE70A2005 radio frequency attenuator has 4 dB typical insertion loss. This voltage variable RF attenuator is designed to meet environmental test conditions for altitude, vibration, humidity and shock. Pasternack can ship active RF attenuators from stock the same day you order them. We offer the broadest and deepest inventory of RF and microwave components available. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality voltage variable radio frequency attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$4,665.7600 / $5,302.0000 | Buy Now |