Part Details for PE70A1041S by Pasternack Enterprises
Results Overview of PE70A1041S by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE70A1041S Information
PE70A1041S by Pasternack Enterprises is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PE70A1041S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A1041S-ND
|
DigiKey | 0 to 90 dB Push Button Step Atte Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$422.8120 / $480.4700 | Buy Now |
DISTI #
PE70A1041S
|
Pasternack Enterprises US | Key Specifications, Design: Step, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt... more Min Qty: 1 Package Multiple: 1 | 3 |
|
$406.5500 / $461.9900 | Buy Now |