Part Details for PE7039-3 by Pasternack Enterprises
Overview of PE7039-3 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7039-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7039-3-ND
|
DigiKey | 3 dB Fixed Attenuator, 7/16 DIN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$215.2700 / $233.9900 | Buy Now |
DISTI #
PE7039-3
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 7.5 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.25:1, Attenuation: 3 dB, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 3 dB Fixed Attenuator, 7/16 DIN Male to 7/16 DIN Female Brass Tri-Metal Body Rated to 5 Watts Up to 7.5 GHz. PE7039-3 is a fixed 3 dB attenuator from Pasternack. This 3dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This 7/16 DIN attenuator has a male gender on side 1 and a 7/16 DIN female connector on side 2. The Pasternack PE7039-3 3 dB attenuator is rated for up to 7.5 GHz. Our microwave attenuator is rated to 5 Watts at the stated attenuation value. Our fixed RF attenuator PE7039-3 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 3dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 7 |
|
$215.2700 / $233.9900 | Buy Now |