Part Details for PE7029-6 by Pasternack Enterprises
Overview of PE7029-6 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7029-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7029-6-ND
|
DigiKey | 6 dB Fixed Attenuator, 75 Ohm N Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
57 In Stock |
|
$84.2700 / $97.9900 | Buy Now |
DISTI #
PE7029-6
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 1,000 MHz, Impedance: 75 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.2:1, Attenuation: 6 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Brass, Body Plating: Nickel. 6 dB Fixed Attenuator, 75 Ohm N Male to 75 Ohm N Female Brass Nickel Body Rated to 1 Watt Up to 1,000 MHz. PE7029-6 is a fixed 6 dB attenuator from Pasternack. This 6dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 75 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type N attenuator has a male gender on side 1 and a type N female connector on side 2. The Pasternack PE7029-6 6 dB attenuator is rated for up to 1 GHz. Our microwave attenuator is rated to 1 Watts at the stated attenuation value. Our fixed RF attenuator PE7029-6 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 6dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 57 |
|
$84.2700 / $97.9900 | Buy Now |