PE7016-3
Pasternack Enterprises
Description: Fixed Attenuator

Overview of PE7016-3 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE7016-3 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 3985-PE7016-3-ND
DigiKey 3 dB Fixed Attenuator, SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 1
In Stock
  • 1 $493.9900
  • 10 $474.2300
  • 25 $454.4700
  • 100 $434.7100
$434.7100 / $493.9900 Buy Now
DISTI # PE7016-3
Pasternack Enterprises US Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.4:1, Attenuation: 3 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 3 dB Fixed Attenuator, SMA Male to SMA Female Black Anodized Aluminum Heatsink Body Rated to 10 Watts Up to 18 GHz. PE7016-3 is a fixed 3 dB attenuator from Pasternack. This 3dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. The Pasternack PE7016-3 3 dB attenuator is rated for up to 18 GHz. Our microwave attenuator is rated to 10 Watts at the stated attenuation value. Our fixed RF attenuator PE7016-3 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 3dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 1
  • 1 $493.9900
  • 10 $474.2300
  • 25 $454.4700
$454.4700 / $493.9900 Buy Now

CAD Models for PE7016-3 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE7016-3 by Pasternack Enterprises

PE7016-3
Pasternack Enterprises
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Reach Compliance Code
unknown
Additional Feature
SMA-F; SMA-M
Attenuation-Nom
3 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
40 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Screening Level
UL CERTIFIED
VSWR-Max
1.4
Want to compare parts?
  1. PE7016-3
    Pasternack Enterprises
    Fixed Attenuator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE7016-3 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE7016-3 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE7016-3 would you like to use for your alert(s)?
  • Please alert me when PE7016-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE7016-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE7016-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE7016-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE7016-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE7016-3 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: