Part Details for PE7016-10 by Pasternack Enterprises
Overview of PE7016-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7016-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7016-10-ND
|
DigiKey | 10 dB Fixed Attenuator, SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$430.5500 / $467.9900 | Buy Now |
DISTI #
PE7016-10
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.4:1, Attenuation: 10 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 10 dB Fixed Attenuator, SMA Male to SMA Female Black Anodized Aluminum Heatsink Body Rated to 10 Watts Up to 18 GHz. PE7016-10 is a fixed 10 dB attenuator from Pasternack. This 10dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. The Pasternack PE7016-10 10 dB attenuator is rated for up to 18 GHz. Our microwave attenuator is rated to 10 Watts at the stated attenuation value. Our fixed RF attenuator PE7016-10 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 10dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 46 |
|
$430.5500 / $467.9900 | Buy Now |