Part Details for PE7001-10 by Pasternack Enterprises
Overview of PE7001-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Price & Stock for PE7001-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7001-10-ND
|
DigiKey | 10 dB Fixed Attenuator, SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$106.6300 / $123.9900 | Buy Now |
DISTI #
PE7001-10
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.2:1, Attenuation: 10 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 10 dB Fixed Attenuator, SMA Male to SMA Female Passivated Stainless Steel Body Rated to 2 Watts Up to 3 GHz. PE7001-10 is a fixed 10 dB attenuator from Pasternack. This 10dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. The Pasternack PE7001-10 10 dB attenuator is rated for up to 3 GHz. Our microwave attenuator is rated to 2 Watts at the stated attenuation value. Our fixed RF attenuator PE7001-10 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 10dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 7 |
|
$106.6300 / $123.9900 | Buy Now |
Part Details for PE7001-10
PE7001-10 CAD Models
PE7001-10 Part Data Attributes
|
PE7001-10
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE7001-10
Pasternack Enterprises
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Screening Level | UL RECOGNIZED | |
VSWR-Max | 1.2 |