Part Details for PE6TR1183 by Pasternack Enterprises
Overview of PE6TR1183 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1183-ND
|
DigiKey | 5 Watt RF Load (Termination) Up Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
14 In Stock |
|
$62.7900 / $69.0000 | Buy Now |
DISTI #
PE6TR1183
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Impedance: 50 Ohm, Maximum Frequency: 6 GHz, Maximum VSWR: 1.25:1, Minimum Frequency: DC, Maximum Power: 5 Watt, Body Material: Brass, Connector Series: N, Connector Gender: Male, Temperature, Max Operating: 75 deg C, Temperature, Min Operating: -40 deg C. 5 Watt RF Load (Termination) Up to 6 GHz With N Male Input Black Anodized Aluminum Body. Pasternack’s PE6TR1183 RF load termination (also known as a dummy load) has a N-type male connector. This Pasternack N-type male load / termination is rated for a maximum frequency of 6 GHz. Our N-type male termination load is a RF load termination with a 50 Ohm impedance. The max input power rating (CW) of this RF termination is 5 Watts. Make your online purchase right now to take advantage of our same-day shipping. This N-type terminator is manufactured with a black anodized aluminum housing body. Pasternack's 50 Ohm N-type coaxial termination has a maximum input power (CW) of 5 Watts and a maximum VSWR of 1.25:1. This connectorized RF termination is commonly used to terminate devices such as couplers, circulators, hybrids, and combiners. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Pasternack's PE6TR1183 terminator has a N-type connector and is designed to withstand temperatures between -40 to +75 deg C. Our RF load termination is an indispensable component in many RF, microwave and millimeter wave systems where signal reflection from unused ports can potentially damage the device or reduce signal integrity. This 5 Watts RF termination has a heatsink body that is designed to provide adequate heat dissipation within its full frequency of operation. Our radio frequency termination is suitable for 5G cellular bands, SatCom, radar systems, test and measurement, commercial and military communication, DAS systems applications. Pasternack is where to buy a 6 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 5 watt N-type male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our RF load termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 14 |
|
$62.7900 / $69.0000 | Buy Now |