There are no models available for this part yet.
Overview of PE6TR1155 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE6TR1155 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1155-ND
|
DigiKey | Low PIM 200 Watt RF Load 0.4 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,505.0200 / $1,601.0800 | Buy Now | |
DISTI #
PE6TR1155
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Impedance: 50 Ohm, Maximum Frequency: 6 GHz, Minimum Frequency: 400 MHz, Maximum Power: 200 Watt, Power, Peak: 2,000 Watts, Body Material: Brass, Connector Series: 4.3-10, Connector Gender: Female, Temperature, Max Operating: 75 deg C, Temperature, Min Operating: -40 deg C. Low PIM 200 Watt RF Load 0.4 GHz to 6 GHz with 4.3-10 Female Black Anodized Aluminum. Pasternack's PE6TR1155 RF load termination (also known as a dummy load) has a 4.3-10 female connector. This Pasternack 4.3-10 female load / termination is rated for a frequency range between 400 MHz to 6 GHz. Our 4.3-10 female termination load is a RF load termination with a 50 Ohm impedance. The max input power rating (CW) of this RF termination is 200 Watts. This low PIM RF load termination has a typical PIM performance of 0 dBc. This 4.3-10 terminator is manufactured with a black anodized aluminum heatsink housing body. This connectorized RF termination is commonly used to terminate devices such as couplers, circulators, hybrids and combiners. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Pasternack's PE6TR1155 terminator has a 4.3-10 connector and is designed to withstand temperatures between -40 to +75 deg C. This RF load termination has a 200 Watts and a maximum input power and 2,000 Watts peak power. Our RF load termination is an indispensable component in many RF, microwave and millimeter wave systems where signal reflection from unused ports can potentially damage the device or reduce signal integrity. This 200 Watts RF termination has a heatsink body that is designed to provide adequate heat dissipation within its full frequency of operation. Our radio frequency termination is suitable for wireless, SatCom, test and measurement, commercial and military communication, base station and 4G/AWS/PCS applications. Pasternack is where to buy a 6 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 200 watt 4.3-10 female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 4.3-10 female 200 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,505.0200 / $1,601.0800 | Buy Now |