There are no models available for this part yet.
Overview of PE6TR1130 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE6TR1130 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1130-ND
|
DigiKey | 5 Watt RF Load Up to 12.4 GHz Wi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$91.1500 / $105.9900 | Buy Now | |
DISTI #
PE6TR1130
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 5 Watt. 5 Watt RF Load (Termination) Up to 12.4 GHz With SMA Male Input Black Anodized Aluminum Body. Pasternack's PE6TR1130 RF load termination (also known as a dummy load) has a SMA male connector. This Pasternack 5 watt SMA male load / termination is rated for a maximum frequency of 12.4 GHz. Our SMA male termination load is a RF load termination with a 50 Ohm impedance. The max input power rating (CW) of this RF termination is 5 Watts. This SMA coax terminator is manufactured with a black anodized aluminum housing body. Pasternack's 50 Ohm SMA coaxial termination has a maximum input power of 5 Watts and a maximum VSWR of 1.3:1. Additional SMA male RF load specs for this component can be found on its radio frequency termination load PDF specification datasheet above. Pasternack's PE6TR1130 has a SMA connector and is designed to withstand temperatures between -55 to +125 deg C. This RF load termination has a 5 Watts and a maximum input power and 500 Watts peak power. Our coax termination is suitable for WIFI 6E, 5G cellular bands, SatCom, radar systems, test and measurement, commercial and military communication applications. Pasternack is where to buy a 12.4 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 5 watt SMA male load termination is one of over 40,000 RF, microwave, and millimeter wave components in-stock at Pasternack. Our SMA male 5 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 4 |
|
$91.1500 / $105.9900 | Buy Now |