Part Details for PE6RU3W by APC by Schneider Electric
Overview of PE6RU3W by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6RU3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3373
|
Newark | Apc Essential Surgearrest 6 Rotating Outlets With 5V, 3.4A 2 Port Usb Charger, White, 120V |Apc PE6RU3W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4600 / $51.2200 | Buy Now |
DISTI #
72050210
|
RS | APC Essential SurgeArrest 6 Rotating Outlets with 5V, 3.4A 2 Port USB Charger | American Power Conversion (APC) PE6RU3W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.1200 / $51.2200 | RFQ |
|
NAC | SURGEARREST 6 ROTATING OUTLETS WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 57 |
|
$38.7000 | Buy Now |
|
Neutron USA | SurgeArst 6 RotatingOutlets 5V | 50 |
|
$69.9900 | Buy Now |