Part Details for PE6823 by Pasternack Enterprises
Overview of PE6823 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6823-ND
|
DigiKey | 75 Watts High Power WR-75 Wavegu Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$1,179.2000 / $1,340.0000 | Buy Now |
DISTI #
PE6823
|
Pasternack Enterprises US | Key Specifications, Maximum Power: 75 Watt, Waveguide Size: WR-75, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz, Impedance: 50 Ohm. 75 Watts High Power WR-75 Waveguide Load 10 GHz to 15 GHz. PE6823 75 Watts medium power waveguide load (also known as waveguide termination) has a WR-75 input. This Pasternack WR-75 waveguide load / termination is rated for a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. Our WR-75 waveguide terminator has a maximum input power of 75 Watts. WR-75 waveguide load / termination PE6823 has an average maximum VSWR of 1.07:1. This Pasternack WR-75 medium power waveguide termination / load is part of over 40,000 in-stock RF, microwave and millimeter wave components. Our WR-75 load ships same day as purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 23 |
|
$1,251.2000 / $1,360.0000 | Buy Now |