Part Details for PE6809 by Pasternack Enterprises
Overview of PE6809 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6809-ND
|
DigiKey | 0.5 Watts Low Power Precision WR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$1,012.0000 / $1,100.0000 | Buy Now |
DISTI #
PE6809
|
Pasternack Enterprises US | Key Specifications, Maximum Power: 0.5 Watt, Waveguide Size: WR-28, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohm. 0.5 Watts Low Power Precision WR-28 Waveguide Load 26.5 GHz to 40 GHz. PE6809 0.5 Watts low power waveguide load (also known as waveguide termination) has a WR-28 input. This Pasternack WR-28 waveguide load / termination is rated for a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Our WR-28 waveguide terminator has a maximum input power of 0.5 Watts. WR-28 waveguide load / termination PE6809 has an average maximum VSWR of 1.05:1. This Pasternack WR-28 precision low power waveguide termination / load is part of over 40,000 in-stock RF, microwave and millimeter wave components. Our WR-28 load ships same day as purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,012.0000 / $1,100.0000 | Buy Now |