Part Details for PE6224 by Pasternack Enterprises
Overview of PE6224 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6224-ND
|
DigiKey | High Power 100 Watt RF Load Up T Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$436.4700 / $495.9900 | Buy Now |
DISTI #
PE6224
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: TNC, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Power: 100 Watt. High Power 100 Watts RF Load Up To 8 GHz With TNC Female Input Conduction Cooled Body Black Anodized Aluminum Heatsink. PE6224 100 Watts RF load (also known as termination or dummy load) has a TNC connector that is female. This Pasternack 100 watts TNC female load / termination is rated for a maximum frequency of 8 GHz. Our TNC female termination load is a rf load termination with a 50 Ohm impedance. This TNC load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm TNC coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.5:1. PE6224 100 watts TNC female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our TNC female 100 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 27 |
|
$436.4700 / $495.9900 | Buy Now |