Part Details for PE6206 by Pasternack Enterprises
Overview of PE6206 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6206-ND
|
DigiKey | 25 Watt RF Load Up To 18 GHz Wit Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$552.0000 / $600.0000 | Buy Now |
DISTI #
PE6206
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.6:1, Maximum Power: 25 Watt. 25 Watt RF Load Up To 18 GHz With N Female Input Round Body Black Anodized Aluminum Heatsink. PE6206 25 Watts RF load (also known as termination or dummy load) has a type N connector that is female. This Pasternack 25 watts type N female load / termination is rated for a maximum frequency of 18 GHz. Our type N female termination load is a rf load termination with a 50 Ohm impedance. This N type load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm type N coaxial termination / load has an average maximum VSWR of 1.6:1. PE6206 25 watts type N female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our N type female 25 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 45 |
|
$552.0000 / $600.0000 | Buy Now |