Part Details for PE6143 by Pasternack Enterprises
Overview of PE6143 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE6143
|
Pasternack Enterprises US | Key Specifications, Connector Series: TNC, Connector Gender: Female, Chain Option: No Chain. TNC Female Non-Shorting Dust Cap. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) PE6143 from Pasternack is a non-shorting design. This non-shorting RF connector cap has a TNC connector series and a female gender. Our TNC female non-shorting connector cap is manufactured with a body material and body plating. Coaxial non-shorting TNC connector / protective dust cap PE6143 from Pasternack has no chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our TNC connector dust cap in non-shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.7100 / $12.4500 | Buy Now |