Part Details for PE6117 by Pasternack Enterprises
Overview of PE6117 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6117-ND
|
DigiKey | SC Male Non-Shorting Dust Cap Wi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
36 In Stock |
|
$50.7300 / $58.9900 | Buy Now |
DISTI #
PE6117
|
Pasternack Enterprises US | Key Specifications, Connector Series: SC, Connector Gender: Male, Chain Option: Chain. SC Male Non-Shorting Dust Cap With 4 Inch Chain. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) PE6117 from Pasternack is a non-shorting design. This non-shorting RF connector cap has a SC connector series and a male gender. Our SC male non-shorting connector cap is manufactured with a brass body material and nickel body plating. Coaxial non-shorting SC connector / protective dust cap PE6117 from Pasternack has chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our SC connector dust cap in non-shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 36 |
|
$50.7300 / $58.9900 | Buy Now |