Part Details for PE6086 by Pasternack Enterprises
Overview of PE6086 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE6086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6086-ND
|
DigiKey | 0.5 Watt RF Load with Chain Up t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
47 In Stock |
|
$434.7100 / $493.9900 | Buy Now |
DISTI #
PE6086
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 2.92mm, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 0.5 Watt. 0.5 Watt RF Load with Chain Up to 40 GHz with 2.92mm Male Passivated Stainless Steel. PE6086 0.5 Watts RF load (also known as termination or dummy load) has a 2.92mm connector that is male. This Pasternack 0.5 watt 2.92mm male load / termination is rated for a maximum frequency of 40 GHz. Our 2.92mm male termination load is a rf load termination with a 50 Ohm impedance. This 2.92mm load / coax terminator is manufactured with chain and passivated stainless steel body. Pasternack 50 Ohm 2.92mm coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.2:1. PE6086 0.5 watt 2.92mm male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 2.92mm male 0.5 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 47 |
|
$454.4700 / $493.9900 | Buy Now |